Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENSENSE
Manufacturer Part NoICS-40638Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3566143RL
Cut Tape3566143
Your Part Number
8,585 In Stock
Need more?
8,585 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.200 | CNY24.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.200 (CNY27.346) |
| 10+ | CNY19.030 (CNY21.5039) |
| 25+ | CNY17.320 (CNY19.5716) |
| 50+ | CNY16.190 (CNY18.2947) |
| 100+ | CNY16.160 (CNY18.2608) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENSENSE
Manufacturer Part NoICS-40638Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3566143RL
Cut Tape3566143
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.52V to 3.63V
Control Interface-
Audio IC Case StyleLGA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ICS-40638 is a high AOP analogue MEMS microphone with differential output and dynamic range. It includes a MEMS microphone element, an impedance converter, and a differential output amplifier. Other high‐performance specifications include 138dB SPL acoustic overload point, tight ±1dB sensitivity tolerance and enhanced immunity to both radiated and conducted RF interference. Application includes automotive, still and video cameras, and IoT device.
- Differential non‐inverting analogue output, -43dBV sensitivity (differential)
- Extended frequency response from 35Hz to 20KHz
- Enhanced RF immunity, -81dB PSRR
- Sensitivity range from -44 to -42dBv (TA = 25°C, VDD = 1.52 to 3.63V)
- Dynamic range is 107dB (typ, derived from EIN and acoustic overload point)
- Total harmonic distortion is 0.2% (typ, 105dB SPL, TA = 25°C)
- Supply voltage range from 1.52 to 3.63V (standard mode, TA = 25°C)
- Output common mode voltage is 1.0V (typ, OUTPUT+ and OUTPUT‐, TA = 25°C)
- Noise floor is -106dBV (typ, 20Hz to 20KHz, A‐weighted, rms, TA = 25°C)
- 5‐terminal LGA-CAV package, operating temperature range from -40°C to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Audio Control Type
MEMS Microphone
Control Interface
-
No. of Pins
5Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
1.52V to 3.63V
Audio IC Case Style
LGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
