
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.700 | CNY23.70 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.700 (CNY26.781) |
| 10+ | CNY21.560 (CNY24.3628) |
| 25+ | CNY20.040 (CNY22.6452) |
| 50+ | CNY18.590 (CNY21.0067) |
| 100+ | CNY17.220 (CNY19.4586) |
| 250+ | CNY16.540 (CNY18.6902) |
| 500+ | CNY15.850 (CNY17.9105) |
| 1000+ | CNY15.310 (CNY17.3003) |
Product Information
Product Overview
ICP-20100 pressure sensor provides a high accuracy, low power, barometric pressure and temperature sensor solution that integrates a capacitive pressure sensor for monitoring pressure changes in the range of 30 to 110kPa. The ICP-20100 integrates a DSP module for on-chip calibration with an analogue-to-digital converter (ADC), digital filtering, a FIFO and has I²C, I3CSM and SPI interfaces available. The solution can be configured to achieve ultra-low noise or ultra-low power performance and is flexible to perform anywhere in-between. Additionally, the filters can be enabled to allow even lower noise performance or activate features such as filtering of pressure glitches (e.g. opening/closing a window). The ICP-20100 is available in a closed package with a vent hole. Applications include smartphones, tablets, wearable sensors, weather stations, home and building automation.
- High performance feature‑rich, low noise, low power SmartPressure™ sensor
- Digital-output pressure and temperature sensors with programmable output
- Programmable noise performance down to 0.5 Parms through programmable oversampling ratio (OSR)
- Digital filtering for pressure signals
- Package dimension is 2x2x0.8 mm (10-pin LGA)
- 96byte FIFO buffer enables application processor to read upto 16 pressure temperature pair in burst
- User-programmable Interrupt
- Host interface: 12MHz SPI/1 MHz I2C/12.5MHz I3CSM
- Temperature operating range from -40 to 85°C, main supply voltage range from 1.8V ±10% or 3.3V ±10%
Technical Specifications
Barometric
110kPa
1.98V
LGA
-40°C
-
No SVHC (25-Jun-2025)
30kPa
1.62V
LGA
10Pins
85°C
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
