Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK INVENSENSE
Manufacturer Part NoICP-10100Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2911499RL
Cut Tape2911499
Your Part Number
6 In Stock
1,000 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.440 | CNY23.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.440 (CNY26.4872) |
| 10+ | CNY21.790 (CNY24.6227) |
| 25+ | CNY20.970 (CNY23.6961) |
| 50+ | CNY20.220 (CNY22.8486) |
| 100+ | CNY19.360 (CNY21.8768) |
| 250+ | CNY18.720 (CNY21.1536) |
| 500+ | CNY18.080 (CNY20.4304) |
| 1000+ | CNY17.720 (CNY20.0236) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoICP-10100Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2911499RL
Cut Tape2911499
Technical Datasheet
Pressure TypeBarometric
Operating Pressure Min25kPa
Operating Pressure Max115kPa
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Sensor Case / PackageLGA
No. of Pins10Pins
Sensor Case StyleLGA
Sensor Output TypeDigital
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Barometric
Operating Pressure Max
115kPa
Supply Voltage Max
1.89V
No. of Pins
10Pins
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Operating Pressure Min
25kPa
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Sensor Case Style
LGA
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
