
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.010 | CNY26.01 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.010 (CNY29.3913) |
| 10+ | CNY24.730 (CNY27.9449) |
| 25+ | CNY22.910 (CNY25.8883) |
| 50+ | CNY21.790 (CNY24.6227) |
| 100+ | CNY20.650 (CNY23.3345) |
| 250+ | CNY19.830 (CNY22.4079) |
| 500+ | CNY19.010 (CNY21.4813) |
| 1000+ | CNY18.410 (CNY20.8033) |
Product Information
Product Overview
ICM-42670-P is a 6-axis MEMS motion tracking device that combines a 3‑axis gyroscope and a 3‑axis accelerometer. This device is targeted at consumer and IoT applications that require ultra-low power to drive longer battery lives. This sensor provides industry’s lowest power consumption for both 6‑axis and accelerometer only operating modes. It also comes with a list of embedded motion features and interrupts to further reduce system power consumption. It has a configurable host interface that supports I3C℠, I²C, and SPI serial communication, features up to 2.25Kbytes FIFO and 2 programmable interrupts with ultra-low-power wake-on-motion support to minimize system power consumption. Other industry‑leading features include on‑chip APEX Motion Processing engine for gesture recognition and pedometer, along with programmable digital filters and an embedded temperature sensor. Consumer products and systems with space constraints can leverage this 20% size reduction for their applications.
- Ultra-low power consumption, small size and on-chip motion
- Suitable for wearables, hearables, AR glasses, smart home appliances and TV remotes
- Comes with smaller Z height of 0.76mm, making it suitable for form factor sensitive applications
- Supports the lowest gyro and accel sensor noise in this IMU class
- Highest stability against temperature, shock (up to 20,000g)
- User-programmable digital filters for gyro, accel and temp sensor
- Low-noise mode 6-axis current consumption of 0.55mA
- Low power mode support for always-on experience
- Sleep mode current consumption of 3.5µA
- User selectable gyro full-scale range (dps) ± 250/500/1000/2000
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
1.71V
LGA
± 2g, ± 4g, ± 8g, ± 16g
-
No SVHC (25-Jun-2025)
LGA
3.6V
14Pins
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
