Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK INVENSENSE
Manufacturer Part NoIAM-20380Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3369412RL
Cut Tape3369412
Your Part Number
383 In Stock
Need more?
383 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY107.280 | CNY107.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.280 (CNY121.2264) |
| 10+ | CNY103.320 (CNY116.7516) |
| 25+ | CNY98.600 (CNY111.418) |
| 50+ | CNY95.330 (CNY107.7229) |
| 100+ | CNY92.360 (CNY104.3668) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoIAM-20380Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3369412RL
Cut Tape3369412
Technical Datasheet
Sensing AxisX, Y, Z
MEMS Sensor OutputDigital
Full Scale Rate Range± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Output InterfaceI2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Axis
X, Y, Z
Full Scale Rate Range
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Supply Voltage Max
3.6V
No. of Pins
16Pins
Output Interface
I2C, SPI
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Sensor Case Style
LGA
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
