EV"T3902-FX

Evaluation Board, MMICT3902‐00‐012, Audio, MEMS Microphone

Image is for illustrative purposes only. Please refer to product description.
INVENSENSE EV"T3902-FX Evaluation Board, MMICT3902‐00‐012, Audio, MEMS Microphone
ManufacturerINVENSENSE
Manufacturer Part NoEV"T3902-FXCopy
Order Code3536069
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY238.890 (CNY269.9457)
Price for:Each
Minimum: 1
Multiple: 1
CNY238.89 (CNY269.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerINVENSENSE
    Manufacturer Part NoEV"T3902-FXCopy
    Order Code3536069
    Silicon ManufacturerInvensense
    Silicon Core NumberMMICT3902-00-012
    Kit Application TypeAudio
    Application Sub TypeMEMS Microphone
    Kit ContentsEvaluation Board MMICT3902-00-012
    Product Range-
    SVHCNo SVHC (25-Jun-2025)

Product Overview

    • T3902 digital MEMS microphone evaluation board
    • 0.65mA maximum supply current
    • 0.1μF supply bypass capacitor

    Warnings

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Technical Specifications

  • Silicon Manufacturer

    Invensense

    Kit Application Type

    Audio

    Kit Contents

    Evaluation Board MMICT3902-00-012

    SVHC

    No SVHC (25-Jun-2025)

    Silicon Core Number

    MMICT3902-00-012

    Application Sub Type

    MEMS Microphone

    Product Range

    -

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Taiwan
    Country in which last significant manufacturing process was carried out
    Tariff No:85181000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (25-Jun-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000001