Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK INVENSENSE
Manufacturer Part NoEV_IIM-42351Copy
Manufacturer Standard Lead Time166 weeks
Order Code3954650
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY496.760 (CNY561.3388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY496.76 (CNY561.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoEV_IIM-42351Copy
Manufacturer Standard Lead Time166 weeks
Order Code3954650
Technical Datasheet
Application Sub Type3-Axis MEMS Accelerometer
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV_IIM-42351 is an evaluation board for IIM-42351 3-axis accelerometer. IIM-42351 includes multiple capabilities to enable easy, robust and accurate inertial and inclination measurements in Industrial applications. The host interface can be configured to support I3CSM, I2C, or SPI modes. The I3CSM interface supports speeds up to 12.5MHz (data rates up to 12.5Mbps in SDR mode, 25Mbps in DDR mode), the I2C interface supports speeds up to 1MHz, and the SPI interface supports speeds up to 24MHz. The device features an operating voltage range from 3.6V down to 1.71V.
- Digital-output X, Y, Z-axis accelerometer with programmable full-scale range of ±2g, ±4g, ±8g, ±16g
- User-programmable interrupts
- I3CSM / I2 C / SPI interface
- Digital-output temperature sensor
- External clock input supports highly accurate clock input from 31KHz to 50KHz
- Small and thin package: 2.5 mm x 3 mm x 0.91 mm (14-pin LGA)
- 20,000g shock tolerant
- MEMS structure hermetically sealed and bonded at wafer level
Technical Specifications
Application Sub Type
3-Axis MEMS Accelerometer
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
