Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 127 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY472.180 (CNY533.5634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY472.18 (CNY533.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENSENSE
Manufacturer Part NoEV"ICS-43432-FXCopy
Order Code3861385
Technical Datasheet
Application Sub TypeMicrophone
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV_ICS-43432-FX is a simple evaluation board that allows quick evaluation of the performance of the ICS‐43432 MEMS microphones. The small size and low profile of the flexible PCB enables direct placement of the microphone into a prototype or an existing design for an in situ evaluation. The board consists of an I2S‐output microphone soldered to a flexible PCB. The only other component on the board is a 0.1μF supply bypass capacitor.
- Flex PCB is designed to mate to a ZIF connector with 1mm pin spacing
- Molex 52610‐1071 connector is included in the kit with the flex PCB
- Pin 5 is the L/R channel select and pin 9 should be set to ground
Technical Specifications
Application Sub Type
Microphone
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
