Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / INTERNATIONAL RESISTIVE PFC-W1206LF-03-1002-B SMD Chip Resistor, 10 kohm, ± 0.1%, 333.3 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/42747219.jpg)
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoPFC-W1206LF-03-1002-BCopy
Manufacturer Standard Lead Time2 weeks
Order Code1703818
Product RangePFC Series
Your Part Number
1,305 In Stock
Need more?
1,305 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 10+ | CNY11.490 (CNY12.9837) |
| 100+ | CNY9.630 (CNY10.8819) |
| 500+ | CNY9.140 (CNY10.3282) |
| 1000+ | CNY8.390 (CNY9.4807) |
| 2000+ | CNY6.870 (CNY7.7631) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.54 (CNY17.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoPFC-W1206LF-03-1002-BCopy
Manufacturer Standard Lead Time2 weeks
Order Code1703818
Product RangePFC Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePFC Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
10kohm
Power Rating
333.3mW
Resistor Technology
Thin Film
Product Range
PFC Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (10-Jun-2022)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089
