Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoH56C208NN00003200000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3754667
Your Part Number
1,041 In Stock
Need more?
1,041 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.490 (CNY340.6837) |
| 5+ | CNY294.670 (CNY332.9771) |
| 10+ | CNY276.930 (CNY312.9309) |
| 25+ | CNY267.380 (CNY302.1394) |
| 50+ | CNY253.740 (CNY286.7262) |
| 100+ | CNY244.190 (CNY275.9347) |
| 250+ | CNY236.010 (CNY266.6913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.49 (CNY340.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoH56C208NN00003200000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3754667
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingChromium
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP66, IP67
Connector Type
Standard Circular Connector
Coupling Style
Quick Release
Connector Body Plating
Chromium
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
