Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16512BL-107MBLI.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4750917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY441.050 (CNY498.3865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY441.05 (CNY498.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16512BL-107MBLI.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4750917
DRAM TypeDDR3
Memory Density8Gbit
Memory Configuration512M x 16bit
Clock Frequency Max933MHz
IC Case / PackageBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR3
Memory Configuration
512M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.35V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
8Gbit
Clock Frequency Max
933MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004392