Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR82560C-25DBLCopy
Manufacturer Standard Lead Time13 weeks
Order Code4750934
Your Part Number
218 In Stock
Need more?
218 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.790 (CNY157.9627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.79 (CNY157.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR82560C-25DBLCopy
Manufacturer Standard Lead Time13 weeks
Order Code4750934
DRAM TypeDDR2
Memory Density2Gbit
Memory Configuration256M x 8bit
Clock Frequency Max400MHz
IC Case / PackageBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR2
Memory Configuration
256M x 8bit
IC Case / Package
BGA
Supply Voltage Nom
1.8V
Operating Temperature Min
0°C
Product Range
-
Memory Density
2Gbit
Clock Frequency Max
400MHz
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907