Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16640C-3DBLICopy
Manufacturer Standard Lead Time13 weeks
Order Code4750918
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.100 (CNY110.853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.10 (CNY110.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16640C-3DBLICopy
Manufacturer Standard Lead Time13 weeks
Order Code4750918
DRAM TypeDDR2
Memory Density1Gbit
Memory Configuration64M x 16bit
Clock Frequency Max333MHz
IC Case / PackageWBGA
No. of Pins84Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR2
Memory Configuration
64M x 16bit
IC Case / Package
WBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
1Gbit
Clock Frequency Max
333MHz
No. of Pins
84Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361