Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS820F3ELV50BOARDTOBO1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4410926
Also Known AsSP005829899
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,236.010 (CNY4,786.6913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,236.01 (CNY4,786.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS820F3ELV50BOARDTOBO1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4410926
Also Known AsSP005829899
Silicon ManufacturerInfineon
Silicon Core NumberTLS820F3ELV50
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsDemonstration Board TLS820F3ELV50
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLS820F3ELV50BOARDTOBO1 is a OPTIREGTM linear voltage regulator TLS820F3ELV50 demo board is to be used during the design-in process for evaluating the TLS820F3ELV50 from Infineon Technologies AG.
- Output voltage of 5V
- Current capability of 200mA
- Input voltage range from 3V to 42V
- Stable with 1μF ceramic output capacitor
- Ultra low current consumption: typically 26μA
- Very low drop out voltage: typically 100mV at 100mA
- Watchdog circuit for monitoring a microprocessor, watchdog inhibit
- Reset circuit supervises the output voltage
- Separate outputs for reset and watchdog
- Enable, output current limitation, overtemperature shutdown
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board TLS820F3ELV50
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
TLS820F3ELV50
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
