Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE98932QKEVALKITTOBO1Copy
Order Code4410910
Also Known AsSP005909991
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,007.770 (CNY1,138.7801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,007.77 (CNY1,138.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE98932QKEVALKITTOBO1Copy
Order Code4410910
Also Known AsSP005909991
Application Sub Type3 Phase BLDC Motor Drive (SoC)
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberTLE9893-2QKW62S
Kit ContentsEvaluation Board TLE9893-2QKW62S, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE98932QKEVALKITTOBO1 is a MOTIX™ MCU TLE9893-2QK Evaluation Kit with CAN-FD for BLDC motor control. The TLE9893-2QK Evaluation Kit allows a complete evaluation of all functions and peripherals of the TLE9893-2QK, allowing a direct connection of a BLDC motor over MOSFETs in a B6-bridge configuration. The TLE9893-2QK is a super set device which features all the functionalities of the MOTIX™ MCU TLE989x family.
- Soldered TLE9893-2QK, which is an LQFP64 pin package device
- Motor power stage including three Infineon MOSFET half-bridges
- On-board connectors for BLDC motors and motor control sensors
- PI filter and reverse polarity protection for the supply
- CAN-FD connector for twisted pair cables and option for CAN-FD termination
- Push buttons for MON1 and reset pins
- LEDs for supply voltage and for some GPIOs, FIFO and for one of the TLE9893-2QK voltage regulators
- Potentiometer with selectable supply and analogue input
- SEGGER J-Link on-board debugger with virtual COM port
- Dimension is 110mm x 65mm
Technical Specifications
Application Sub Type
3 Phase BLDC Motor Drive (SoC)
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board TLE9893-2QKW62S, USB Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
TLE9893-2QKW62S
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A225
EU ECCN:3A225
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
