Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE42994GMXUMA3Copy
Order Code
Re-Reel3703547RL
Cut Tape3703547
Product Range5V 150mA LDO Voltage Regulators
Also Known AsTLE42994GM, SP001435166
Your Part Number
2,199 In Stock
Need more?
2,199 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.170 | CNY12.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.170 (CNY13.7521) |
| 10+ | CNY8.050 (CNY9.0965) |
| 50+ | CNY7.640 (CNY8.6332) |
| 100+ | CNY7.230 (CNY8.1699) |
| 250+ | CNY6.810 (CNY7.6953) |
| 500+ | CNY6.540 (CNY7.3902) |
| 1000+ | CNY6.500 (CNY7.345) |
| 2500+ | CNY5.890 (CNY6.6557) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42994GMXUMA3Copy
Order Code
Re-Reel3703547RL
Cut Tape3703547
Product Range5V 150mA LDO Voltage Regulators
Also Known AsTLE42994GM, SP001435166
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Output Current Max150mA
Dropout Voltage - Typ @ Current220mV
Dropout Voltage Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
- OPTIREG™ linear low fixed voltage regulator suitable for general automotive applications
- AEC qualified (product validation according to AEC-Q100/101)
- Extreme low current consumption in ON state
- Early warning
- Power-on and undervoltage reset with programmable delay time
- Adjustable reset threshold
- Very low dropout voltage
- Output current limitation
- Reverse polarity protection, overtemperature protection
- Suitable for use in automotive electronics
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage Typ @ Current
220mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
150mA
Dropout Voltage - Typ @ Current
220mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
