Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD5191HB2WEVALTOBO1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4410895
Also Known AsSP005810600
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,373.260 (CNY2,681.7838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,373.26 (CNY2,681.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5191HB2WEVALTOBO1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4410895
Also Known AsSP005810600
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current1A
Output Voltage23.6V
Input Voltage Min6.2V
Input Voltage Max35V
Core ChipTLD5191ES
Dimming Control TypeAnalogue, Digital
Kit ContentsEvaluation Board TLD5191ES
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLD5191HB2WEVALTOBO1 is an evaluation platform for TLD5191ES synchronous MOSFET H-Bridge DC-DC controller. This evaluation platform for the TLD5191ES, which can work as a buck-boost LED driver and features slow switches circuitry to control 2 independent lighting functions with a single LED driver. Especially designed for driving high power LEDs in automotive applications, automotive or 2-wheeler exterior lighting: full LED headlamp assemblies (low beam, high beam, matrix beam, pixel light) applications.
- LITIX™ Power TLD5191ES: 4-switch buck-boost DC-DC controller designed for automotive applications
- Constant output current (LED driver)
- High-power, high-efficiency buck-boost architecture
- EMC-optimized device: spread spectrum (always ON)
- Enable compact design due to high efficiency
- Reduced EMI emissions
- Easy diagnosis of the load due to reliable protections
Technical Specifications
Device Topology
Buck-Boost
Output Current
1A
Input Voltage Min
6.2V
Core Chip
TLD5191ES
Kit Contents
Evaluation Board TLD5191ES
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
23.6V
Input Voltage Max
35V
Dimming Control Type
Analogue, Digital
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
