
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.690 (CNY494.5897) |
Product Information
Product Overview
SHIELDTLE9185TOBO1 is a MOTIX™ BLDC motor control shield and evaluation board with TLE9185QX for voltage ranges from 5.5V to 28V. This evaluation board comes with one BLDC Motor Control IC of TLE9185QX. This driver IC provides main functions such as a 5V low-dropout voltage regulator, three half-bridges for BDLC motor control, one current sense amplifier and one 32bit SPI interface. The device includes diagnostic and supervision features and is intended to operate with 5.0V microcontrollers. The purpose of this board is to provide a quick evaluation solution for costumers' lab assessments. The evaluation board offers a unique two in one solution. It can be connected via a UIO stick with the computer to evaluate its features via ConfigWizard (a graphical user interface) which can be found in the Infineon Developer Centre. In addition, the evaluation board features an Arduino Shield interface for rapid prototyping.
- Operating voltage range from 5.5-28V with 5V compatible logic input
- Integrated reverse polarity protection with onboard EMC filter
- Three integrated half-bridges MOSFET (2 in 1 MOSFET package)
- 5mohm low-side current sense
- High-power RGB LED driven by integrated high-side switches
- Onboard Back-EMF detection circuit and connector for HALL-sensor
- 50% reduced internal operating current consumption
- Very low quiescent current in sleep-mode
Technical Specifications
3 Phase BLDC Motor Controller
Power Management - Motor Control
Evaluation Shield Board TLE9185QX
No SVHC (25-Jun-2025)
Infineon
TLE9185QX
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
