
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.880 (CNY298.1844) |
| 5+ | CNY254.680 (CNY287.7884) |
| 10+ | CNY245.470 (CNY277.3811) |
| 25+ | CNY237.240 (CNY268.0812) |
| 50+ | CNY223.230 (CNY252.2499) |
Product Information
Product Overview
S70GL02GS12FHIV20 is a 2-Gigabit MirrorBit® flash memory device. It is fabricated using 65nm MirrorBit Eclipse process technology. This device offers a fast page access time of 25ns with a corresponding random access time of 120ns. It features a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard single-byte/word programming algorithms. This makes the device an ideal product for today’s embedded applications that require higher density, better performance, and lower power consumption.
- CMOS 3.0 Volt Core with Versatile I/O™
- 65nm MirrorBit Eclipse™ process technology
- Single supply (VCC) for read / program / erase (2.7V to 3.6V)
- Wide I/O voltage (VIO): 1.65V to VCC, x16 data bus
- 16-word/32-byte page read buffer, 512-byte programming buffer
- Suspend and resume commands for program and erase operations
- Status register, data polling, and ready/busy pin methods to determine the device status
- Separate 1024-bye one time program (OTP) array with two lockable regions
- 100,000 erase cycles per sector typical, 20-year data retention typical
- Industrial temperature range from -40°C to +85°C, 64 pin FBGA package
Technical Specifications
Parallel NOR
256M x 8bit
FBGA
-
2.7V
-
-40°C
3V Parallel NOR Flash Memories
No SVHC (25-Jun-2025)
2Gbit
CFI, Parallel
64Pins
120ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
