
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.030 (CNY290.4439) |
| 5+ | CNY248.320 (CNY280.6016) |
| 10+ | CNY239.600 (CNY270.748) |
| 25+ | CNY232.670 (CNY262.9171) |
| 50+ | CNY220.340 (CNY248.9842) |
Product Information
Product Overview
The S70GL02GS11FHI010 is a 2GB CMOS Flash Non-Volatile Memory fabricated on 65nm MirrorBit Eclipse process technology. This device offers a fast page access time of 25ns with a corresponding random access time of 110ns. It features a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard single byte/word programming algorithms. This makes the device an ideal product for todays eMBedded applications that require higher density, better performance and lower power consumption.
- Highest address sector protected
- Versatile I/O feature - Wide I/O voltage (VIO) of 1.65V to VCC
- Sector erase - Uniform 128kB sectors
- Suspend and resume commands for program and erase operations
- Status register, data polling and ready/busy pin methods to determine device status
- Advanced sector protection - Volatile and non-volatile protection methods for each sector
- 100000 Erase cycles per sector typical
- 20 Years data retention typical
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Parallel NOR
256M x 8bit / 128M x 16bit
FBGA
-
2.7V
3V
-40°C
3V Parallel NOR Flash Memories
No SVHC (25-Jun-2025)
2Gbit
CFI, Parallel
64Pins
110ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
