Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29GL512T11TFIV10Copy
Manufacturer Standard Lead Time21 weeks
Order Code2768053
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005671563, S29GL512T11TFIV10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.260 (CNY89.5638) |
| 10+ | CNY71.880 (CNY81.2244) |
| 25+ | CNY70.510 (CNY79.6763) |
| 50+ | CNY70.170 (CNY79.2921) |
| 100+ | CNY69.820 (CNY78.8966) |
| 250+ | CNY68.990 (CNY77.9587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.26 (CNY89.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL512T11TFIV10Copy
Manufacturer Standard Lead Time21 weeks
Order Code2768053
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005671563, S29GL512T11TFIV10
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density512Mbit
Memory Configuration64M x 8bit
InterfacesCFI, Parallel
IC Case / PackageTSOP
No. of Pins56Pins
Clock Frequency Max-
Access Time110ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
64M x 8bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Memory Density
512Mbit
Interfaces
CFI, Parallel
No. of Pins
56Pins
Access Time
110ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
