Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29GL512S11TFIV10Copy
Manufacturer Standard Lead Time34 weeks
Order Code3018608
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005670809, S29GL512S11TFIV10
Your Part Number
159 In Stock
Need more?
159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.700 (CNY136.391) |
| 10+ | CNY112.310 (CNY126.9103) |
| 25+ | CNY109.340 (CNY123.5542) |
| 50+ | CNY106.480 (CNY120.3224) |
| 100+ | CNY93.620 (CNY105.7906) |
| 250+ | CNY91.850 (CNY103.7905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.70 (CNY136.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL512S11TFIV10Copy
Manufacturer Standard Lead Time34 weeks
Order Code3018608
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005670809, S29GL512S11TFIV10
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density512Mbit
Memory Configuration64M x 8bit
InterfacesCFI, Parallel
IC Case / PackageTSOP
No. of Pins56Pins
Clock Frequency Max-
Access Time110ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S29GL512S11TFIV10 is a MIRRORBIT™ flash memory fabricated on 65-nm process technology. It offers a fast page access time as fast as 15ns with a corresponding random access time as fast as 90ns. It features a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. It makes this device ideal for today’s embedded applications that require higher density, better performance and lower power consumption.
- 110ns random access time speed, CMOS 3.0V core with versatile I/O
- VIO=1.65V to VCC, VCC=2.7V to 3.6V, highest address sector protected
- Single supply (VCC) for read / program / erase (2.7V to 3.6V)
- Versatile I/O feature - wide I/O voltage range (VIO) 1.65V to VCC
- ×16 data bus, asynchronous 32-byte page read
- Automatic error checking and correction (ECC) internal hardware ECC with single bit error correction
- Suspend and resume commands for program and erase operations
- Status register, data polling, and ready/busy pin methods to determine device status
- 100,000 program/erase cycles, 20-year data retention
- TSOP package, industrial temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
64M x 8bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Memory Density
512Mbit
Interfaces
CFI, Parallel
No. of Pins
56Pins
Access Time
110ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
