
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.830 (CNY172.6979) |
| 10+ | CNY137.560 (CNY155.4428) |
| 25+ | CNY129.400 (CNY146.222) |
| 50+ | CNY120.230 (CNY135.8599) |
| 100+ | CNY112.080 (CNY126.6504) |
Product Information
Product Overview
The S29GL01GT11TFV020 is a MirrorBit Eclipse flash products fabricated on 45nm process technology in 56 pin TSOP package. It offers a fast page access time as fast as 15ns with a corresponding random access time as fast as 100ns. It feature a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes this device ideal for today’s embedded applications that require higher density, better performance and lower power consumption.
- Automatic error checking and correction (ECC)
- Single supply (VCC) for read / program / erase (2.7V to 3.6V)
- Versatile I/O feature, wide I/O voltage range (VIO): 1.65V to VCC
- x8/x16 data bus
- Asynchronous 32byte page read
- 512byte programming buffer
- 100,000 program / erase cycles, 20-year data retention
- Common flash interface (CFI) parameter table
- Separate 2048byte one time program (OTP) array
- Single word and multiple program on same word options
Technical Specifications
Parallel NOR
128M x 8bit
TSOP
-
2.7V
-
-40°C
3V Parallel NOR Flash Memories
No SVHC (25-Jun-2025)
1Gbit
CFI, Parallel
56Pins
110ns
3.6V
Surface Mount
105°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
