Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS27KS0643GABHV020
Order Code3372740
Also Known AsSP005659507, S27KS0643GABHV020
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.020 (CNY56.5226) |
| 10+ | CNY46.760 (CNY52.8388) |
| 25+ | CNY45.470 (CNY51.3811) |
| 50+ | CNY44.490 (CNY50.2737) |
| 100+ | CNY43.600 (CNY49.268) |
| 250+ | CNY40.530 (CNY45.7989) |
| 500+ | CNY39.770 (CNY44.9401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.02 (CNY56.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS27KS0643GABHV020
Order Code3372740
Also Known AsSP005659507, S27KS0643GABHV020
Technical Datasheet
DRAM TypeHyperRAM
Memory Density64Mbit
Memory Configuration8M x 8bit
Clock Frequency Max200MHz
IC Case / PackageFBGA
No. of Pins24Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range0
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DRAM Type
HyperRAM
Memory Configuration
8M x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
0
SVHC
No SVHC (25-Jun-2025)
Memory Density
64Mbit
Clock Frequency Max
200MHz
No. of Pins
24Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
