Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS26HL01GTFPBHI030Copy
Manufacturer Standard Lead Time59 weeks
Order Code3935549
Product Range3V Serial NOR Flash Memories
Also Known AsSP005652701, S26HL01GTFPBHI030
Your Part Number
1,241 In Stock
Need more?
1,241 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.540 (CNY254.8602) |
| 10+ | CNY209.720 (CNY236.9836) |
| 25+ | CNY203.680 (CNY230.1584) |
| 50+ | CNY189.010 (CNY213.5813) |
| 100+ | CNY184.400 (CNY208.372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.54 (CNY254.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS26HL01GTFPBHI030Copy
Manufacturer Standard Lead Time59 weeks
Order Code3935549
Product Range3V Serial NOR Flash Memories
Also Known AsSP005652701, S26HL01GTFPBHI030
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Configuration-
InterfacesHyperBus
IC Case / PackageBGA
No. of Pins24Pins
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
-
IC Case / Package
BGA
Clock Frequency Max
166MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Memory Density
1Gbit
Interfaces
HyperBus
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
