
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.880 (CNY39.4144) |
| 10+ | CNY32.450 (CNY36.6685) |
| 25+ | CNY31.540 (CNY35.6402) |
| 50+ | CNY30.780 (CNY34.7814) |
| 100+ | CNY30.090 (CNY34.0017) |
| 250+ | CNY28.950 (CNY32.7135) |
| 500+ | CNY28.650 (CNY32.3745) |
Product Information
Product Overview
S25FS256SAGNFI000 is a 1.8V, serial peripheral interface with multi-I/O, MirrorBit® non-volatile flash. It connects to a host system via a serial peripheral interface (SPI). Traditional SPI single bit serial input and output (single I/O or SIO) is supported as well as optional 2bit (Dual I/O or DIO) and 4bit wide Quad I/O (QIO) or quad peripheral interface (QPI) serial commands. This multiple-width interface is called SPI Multi-I/O or MIO. In addition, there are double data rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock. It offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. They are an excellent solution for systems with limited space, signal connections, and power. They are ideal for code shadowing to RAM, executing code directly (XIP), and storing reprogrammable data.
- 256Mbit density, 65nm MirrorBit process technology
- 133MHz SDR speed, 1.7V to 2.0V supply voltage
- 6MB/s (50MHz) normal read speed (SDR), 16.5MB/s (133MHz) fast read speed (SDR)
- 33MB/s (133MHz) dural read speed (SDR), 66MB/s (133MHz) quad read speed (SDR)
- 80MB/s (80MHz) quad read speed (DDR), 500kB/s typ sector erase rate
- Advanced sector protection, erase suspend/resume
- Program suspend/resume, deep power down
- Automatic ECC – internal hardware error correction code generation with single bit error correction
- Minimum 100,000 program-erase cycles, -20 year minimum data retention
- Industrial temperature range from -40°C to + 85°C, 8-contact WSON package
Technical Specifications
Serial NOR
32M x 8bit
WSON
133MHz
1.7V
-
-40°C
1.8V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
256Mbit
SPI
8Pins
-
2V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
