
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY12.640 (CNY14.2832) |
| 25+ | CNY12.560 (CNY14.1928) |
| 50+ | CNY12.480 (CNY14.1024) |
| 100+ | CNY12.400 (CNY14.012) |
| 250+ | CNY12.320 (CNY13.9216) |
| 500+ | CNY12.240 (CNY13.8312) |
| 1000+ | CNY12.160 (CNY13.7408) |
Product Information
Product Overview
S25FL064LABMFI011 is a SPI multi-I/O, 3.0V, 64Mb FL-L flash memory. It connects to a host system via a serial peripheral interface. Traditional SPI single bit serial input and output is supported as well as optional two bit and four bit wide Quad I/O, and quad peripheral interface commands. In addition, there are double data rate read commands for QIO and QPI that transfer address and read data on both edges of the clock. At the higher clock rates supported, with quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memory memories, while reducing signal count dramatically. It offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. It is ideal for code shadowing to RAM, executing code directly, and storing re-programmable data.
- 64Mb density, floating gate process technology, 108MHz SDR and 54MHz DDR speed
- Commands normal, fast, dual I/O, quad I/O, dualO, QuadO, DDR Quad I/O
- Modes burst wrap, continuous (XIP), QPI, clock polarity and phase modes 0 and 3
- Serial flash discoverable parameters (SFDP) for configuration information
- 256bytes page programming buffer, program suspend and resume
- Uniform 4KB sector erase, uniform 32KB half block erase, uniform 64KB block erase
- Chip erase, erase suspend and resume
- 100,000 program-erase cycles, minimum, 20 year data retention, minimum
- Supply voltage range from 2.7V to 3.6V
- 8 pin SOIC package, industrial temperature range from -40°C to +85°C
Technical Specifications
Serial NOR
8M x 8bit
SOIC
108MHz
2.7V
-
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
64Mbit
SPI
8Pins
8ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
