Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFCCG7DC120W2CTOBO1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4912976
Also Known AsREF_CCG7DC_120W_2C,SP006026790
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,004.080 (CNY1,134.6104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,004.08 (CNY1,134.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFCCG7DC120W2CTOBO1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4912976
Also Known AsREF_CCG7DC_120W_2C,SP006026790
Silicon ManufacturerInfineon
Silicon Core NumberCYPD7272-68LQXQ
Kit Application TypePower Management
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Family NameEZ-PD CCG7DC
Kit ContentsReference Board CYPD7272-68LQXQ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Sub-Architecture
Cortex-M0
Kit Contents
Reference Board CYPD7272-68LQXQ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
CYPD7272-68LQXQ
Core Architecture
ARM
Silicon Family Name
EZ-PD CCG7DC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
