Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKP215F1701PS2GOKITTOBO1Copy
Order Code3282276
Also Known AsSP002676652, KP215F1701-PS2GO-KIT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.980 (CNY228.2374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.98 (CNY228.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP215F1701PS2GOKITTOBO1Copy
Order Code3282276
Also Known AsSP002676652, KP215F1701-PS2GO-KIT
Application Sub TypeAnalogue Manifold Air Pressure Sensor
Kit Contents2GO Eval Kit KP215F1701
SVHCNo SVHC (25-Jun-2025)
Product Overview
XENSIV™ KP215 MAP pressure sensor 2GO kit. It is a budget-priced evaluation board equipped with a pressure sensor for pressure sensor measurement combined with an ARM® Cortex™-M0 CPU. The pressure sensor 2GO kit has a complete set of on-board devices including an on-board debugger. Can build own application and gadget with the pressure sensor 2GO kits.
- Clear and easy to use GUI
- Pressure measurement
- Configuration of different transfer functions possible
- Automotive applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
Analogue Manifold Air Pressure Sensor
SVHC
No SVHC (25-Jun-2025)
Kit Contents
2GO Eval Kit KP215F1701
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
