Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITXMC7200DCV1TOBO1Copy
Order Code4912967
Also Known AsKIT_XMC7200_DC_V1,SP005959106
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,752.790 (CNY3,110.6527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,752.79 (CNY3,110.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC7200DCV1TOBO1Copy
Order Code4912967
Also Known AsKIT_XMC7200_DC_V1,SP005959106
Application Sub TypeMotor Control
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberXMC7200D
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Application Sub Type
Motor Control
Kit Application Type
Power Management - Motor Control
Kit Contents
Motor Drive Evaluation Card XMC7200DI Interface Card
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Infineon
Silicon Core Number
XMC7200D
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
