
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.070 (CNY313.0891) |
Product Information
Product Overview
KITPSC3M52GOTOBO1 is a PSOC™ control C3M5 compact kit designed with the PSOC™ C3M5 series MCU to run an on-the-go motor application using USB pluggable hardware and with Infineon's PSOC™ C3 family of devices. The board contains a USB interface, a DC-DC converter, a PSOC™ controller, an XMC4200 on-board debugger, an integrated power module (IPM), and a 3-phase BLDC motor with single shunt FOC support. This board is intended to be used under no-load conditions and only for the purpose of evaluating compact kit motor control software and tools. The PSOC™ control C3M5 is a high-performance and low-power 32-bit single-core Arm® Cortex® M33-based MCU with a digital signal processor (DSP), floating-point unit (FPU), and state-of-the-art security features.
- High-performance programmable analogue subsystem (HPPASS)
- 12-bit, 12Msps SAR ADC with parallel idle sampling of up to 16 analogue channels
- Five comparators with less than 10ns built-in 10-bit DAC and slope generator
- High-resolution pulse-width modulator (HRPWM) and 256KB read-while-write flash with ECC support
- Enhanced routing flexibility with a combinatorial trigger multiplexing unit
- Communication interfaces: six SCBs and two CAN FDs (one supporting 8Mbps)
- Smart I/O programmable logic and up to 16 dedicated analogue pins
- Security: PSA L2 certified; configurable flash partitioning and protection
- Power supply range from 1.7V to 3.6V and ambient temperature range from -40°C to 105°C
- Onboard programmer/debugger (XMC4200), Type-A USB connector for the USB device interface
Contents
PSOC™ control C3M5 compact kit, Screwdriver for potentiometer tuning.
Technical Specifications
Motor Controller
Power Management - Motor Control
Eval Board PSC3M5FDS2LGQ1, PSOC Control C3M5 Compact Kit, Screwdriver for Potentiometer Tuning
No SVHC (25-Jun-2025)
Infineon
PSC3M5FDS2LGQ1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
