Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKIT6W12VICE5TOBO1Copy
Manufacturer Standard Lead Time61 weeks
Order Code2981487
Also Known AsSP001886036, KIT_6W_12V_ICE5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY459.900 (CNY519.687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY459.90 (CNY519.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKIT6W12VICE5TOBO1Copy
Manufacturer Standard Lead Time61 weeks
Order Code2981487
Also Known AsSP001886036, KIT_6W_12V_ICE5
Accessory TypeBias supply DC-DC Board
For Use WithInfineon EVAL_800W_ZVS_FB_CFD7, EVAL_2KW_ZVS_FB_CFD2, EVAL_2KW_ZVS_FB_CFD7, EVAL_2.5KW_CCM_4PIN Brds
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KIT6W12VICE5TOBO1 is an auxiliary DC-DC supply solution evaluation kit featuring off-line SMPS current mode controller IC, with 800V CoolMOS™ P7 SJ MOSFET. Suitable for use with EVAL_800W_ZVS_FB_CFD7, EVAL_2KW_ZVS_FB_CFD2, EVAL_2KW_ZVS_FB_CFD7, EVAL_2.5KW_CCM_4PIN and EVAL_2K5W_CCM_4P. Targeted for server SMPS applications.
- 90V DC to 400V DC input voltage
- 12V DC (prim. & sec. side) output voltage
- 6W (prim. & sec. side) output power max
- On board component: QR flyback PWM controller 5th generation (ICE5QSAG)
- On board component: 800V CoolMOS™ P7 SJ MOSFET (IPU80R4K5P7)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Bias supply DC-DC Board
Product Range
-
For Use With
Infineon EVAL_800W_ZVS_FB_CFD7, EVAL_2KW_ZVS_FB_CFD2, EVAL_2KW_ZVS_FB_CFD7, EVAL_2.5KW_CCM_4PIN Brds
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
