Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS2007MTRPBFXUMA1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3267674RL
Cut Tape3267674
Also Known AsIRS2007MTRPBF, SP005255458
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.160 | CNY8.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY5.310 (CNY6.0003) |
| 50+ | CNY5.000 (CNY5.650) |
| 100+ | CNY4.680 (CNY5.2884) |
| 250+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1000+ | CNY4.090 (CNY4.6217) |
| 2500+ | CNY4.010 (CNY4.5313) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2007MTRPBFXUMA1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3267674RL
Cut Tape3267674
Also Known AsIRS2007MTRPBF, SP005255458
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins14Pins
IC Case / PackageMLPQ
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay160ns
Output Delay150ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
160ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
MLPQ
Input Type
-
Sink Current
-
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
150ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115
