Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1400R23T2E7PB5BPSA1Copy
Order Code4835975
Product RangeXHP 2 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,624.620 (CNY13,135.8206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11,624.62 (CNY13,135.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1400R23T2E7PB5BPSA1Copy
Order Code4835975
Product RangeXHP 2 Series
IGBT ConfigurationHalf Bridge
Continuous Collector Current1.05kA
Collector Emitter Saturation Voltage1.85V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max2.3kV
IGBT TechnologyIGBT 7 [Trench]
Transistor MountingPanel
Product RangeXHP 2 Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 7 [Trench]
Product Range
XHP 2 Series
Continuous Collector Current
1.05kA
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
2.3kV
Transistor Mounting
Panel
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:3A228.c
EU ECCN:3A228.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
