Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF43L100R07W2S5B40BPSA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4842693
Product RangeEasyPACK 2B Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY420.330 (CNY474.9729) |
| 5+ | CNY389.420 (CNY440.0446) |
| 10+ | CNY358.510 (CNY405.1163) |
| 50+ | CNY328.150 (CNY370.8095) |
| 100+ | CNY297.790 (CNY336.5027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY420.33 (CNY474.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF43L100R07W2S5B40BPSA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4842693
Product RangeEasyPACK 2B Series
IGBT Configuration-
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.42V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder Pin
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 5 [Trench]
Transistor MountingPanel
Product RangeEasyPACK 2B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
-
Collector Emitter Saturation Voltage
1.42V
Operating Temperature Max
150°C
IGBT Termination
Solder Pin
IGBT Technology
IGBT 5 [Trench]
Product Range
EasyPACK 2B Series
Continuous Collector Current
80A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
