
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,591.700 (CNY1,798.621) |
Product Information
Product Overview
MADK evaluation board ready to use power stage with 1200 V IM818-MCC CIPOS™ Maxi IPM to drive 380V 3-phase motor. It was developed to support customers during their first steps of applications with CIPOS™ Maxi IPM. In combination with control-boards equipped with the M1 20 pin interface connector like EVAL-M1-101T or EVAL-M1-099M it demonstrates Infineon’s CIPOS™ Maxi IPM technology for motor drive. It features IM818-MCC, one of the CIPOS™ Maxi product family which combines 1200V TRENCHSTOP™ IGBTs and emitter controlled diodes with an optimized 6 channel SOI gate driver. It is optimized to industrial application like high voltage ventilation and air conditioning (HVAC) fans, fan motors, pumps and motor drives.
- Ready to use power stage with 1200 V IPM to drive 3-phase motor
- Nominal input voltage 380VAC
- Maximum 1.5KW output power with cooling
- On-board EMI filter
- Over current protection
- Over temperature protection
- Test pads with hooks to attach standard oscilloscope probes
- Standard MADK M1 20 pin interface connector
Technical Specifications
3 Phase Motor
Motor Driver
Eval Board IM818-MCC
No SVHC (27-Jun-2018)
Infineon
IM818-MCC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
