Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL6EDL04I06PTTOBO1Copy
Order Code3536225
Also Known AsSP001114106, EVAL-6EDL04I06PT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,259.750 (CNY1,423.5175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,259.75 (CNY1,423.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL6EDL04I06PTTOBO1Copy
Order Code3536225
Also Known AsSP001114106, EVAL-6EDL04I06PT
Silicon ManufacturerInfineon
Silicon Core Number6EDL04I06PT
Kit Application TypePower Management
Application Sub TypeIGBT Gate Driver
Kit ContentsEvaluation Board 6EDL04I06PT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL6EDL04I06PTTOBO1 is an evaluation-board for 600V full bridge 3 phase gate driver Ics. Evaluation-board for 6EDL04I06PT - full bridge 3 phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 600V IGBTs. Suitable for home appliances, motor control and drives, industrial heating and welding, Uninterruptible power supply (UPS) and solar energy systems applications.
- Thin-film-SOI-technology, CMOS and LSTTL compatible input (negative logic)
- Separate control circuits for all six drivers and maximum blocking voltage +600V
- Signal interlocking of every phase to prevent cross-conduction
- Detection of over current and under voltage supply
- Space saving package and improved energy efficiency
- Over-current detection with shunt voltage measurement, latch and reset functionality
- Under voltage lock out and bootstrap functionality for high side IGBTs
- 15V supply, reset, high voltage supply, external load
- Status LED for 15V supply, ready, fault and overcurrent status
- DC link capacitor and use of the Internal ultra fast bootstrap diodes of the 6EDL04I06PT
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 6EDL04I06PT
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
6EDL04I06PT
Application Sub Type
IGBT Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
