Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL600W12VLLCC7DTOBO1Copy
Manufacturer Standard Lead Time33 weeks
Order Code3529888
Also Known AsSP001412164, EVAL_600W_12V_LLC_C7_D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,786.420 (CNY4,278.6546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,786.42 (CNY4,278.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL600W12VLLCC7DTOBO1Copy
Manufacturer Standard Lead Time33 weeks
Order Code3529888
Also Known AsSP001412164, EVAL_600W_12V_LLC_C7_D
Silicon ManufacturerInfineon
Silicon Core NumberIPP60R180C7
Kit Application TypePower Management
Application Sub TypeSMPS
Kit ContentsEval Board 600 V Cool MOS C7 MOSFET IPP60R180C7
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board 600 V Cool MOS C7 MOSFET IPP60R180C7
Automotive Qualification Standard
-
Silicon Core Number
IPP60R180C7
Application Sub Type
SMPS
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
