Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL2ED020I12F2TOBO1Copy
Order Code3514692
Also Known AsSP001114100, EVAL-2ED020I12-F2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY773.650 (CNY874.2245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY773.65 (CNY874.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL2ED020I12F2TOBO1Copy
Order Code3514692
Also Known AsSP001114100, EVAL-2ED020I12-F2
Silicon ManufacturerInfineon
Silicon Core Number2ED020I12-F2
Kit Application TypePower Management
Application Sub TypeIGBT Gate Driver
Kit ContentsEval Board 2ED020I12-F2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation board for 2ED020I12-F2 EiceDRIVER™ Enhanced Driver ICs (600V/1200V)
- 2 A rail-to-rail outputs
- Protection function
- V(cesat)-detection
- Active miller clamp
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board 2ED020I12-F2
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
2ED020I12-F2
Application Sub Type
IGBT Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
