Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL1ED020I12BTTOBO1Copy
Order Code3536219
Also Known AsSP001114098, EVAL-1ED020I12-BT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY773.650 (CNY874.2245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY773.65 (CNY874.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1ED020I12BTTOBO1Copy
Order Code3536219
Also Known AsSP001114098, EVAL-1ED020I12-BT
Silicon ManufacturerInfineon
Silicon Core Number1ED020I12-BT
Kit Application TypePower Management
Application Sub TypeIGBT Gate Driver
Kit ContentsEvaluation Board 1ED020I12-BT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation board for 1200V 1ED020I12-BT single high-side gate driver IC
- 1200V coreless transformer isolated driver Ics
- 2A rail-to-rail outputs
- V(cesat)-detection
- Short circuit protection
- Under voltage lock out
- Active miller clamp
- Isolated DC-DC-converter for bipolar supply of the gate driver output with typical +15V/-7V
- Status LED for 5V supply, 15V supply, ready and fault separated for high- and low side driver
- DC link capacitor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1ED020I12-BT
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
1ED020I12-BT
Application Sub Type
IGBT Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
