Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDG48VSWITCHKITTOBO1Copy
Order Code4410811
Also Known AsDG_48V_SWITCH_KIT, SP006018657
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,667.490 (CNY3,014.2637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,667.49 (CNY3,014.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDG48VSWITCHKITTOBO1Copy
Order Code4410811
Also Known AsDG_48V_SWITCH_KIT, SP006018657
Silicon ManufacturerInfineon
Silicon Core Number2ED4820-EM
Kit Application TypePower Management
Application Sub TypeMOSFET Gate Driver
Kit ContentsSwitch Evaluation Board 2ED4820-EM
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DG48VSWITCHKITTOBO1 is a 48V disconnect switch demo board with 80V OptiMOS™ 5 Dual Gate MOSFETs. A 48V switch evaluation board supporting fast pulsed capacitor charging with Dual Gate MOSFETs, to minimize system costs (no separate pre-charging path needed). The board is Active clamping capable to dissipate inductive energy from cable harness. The Dual Gate MOSFET operates in linear mode instead of avalanche to increase short circuit robustness. Suitable for power distribution, battery management, electrically heated catalyst applications.
- For 48V disconnect switch application
- Acceleration of capacitor charging
- Reduction of system cost
- Fast pulsed capacitor charging
- No separate pre-charging path needed
- Active clamping capable
- Linear mode operation
- Increased short circuit robustness
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Switch Evaluation Board 2ED4820-EM
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
2ED4820-EM
Application Sub Type
MOSFET Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
