
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY457.130 (CNY516.5569) |
Product Information
Product Overview
DEMOBOARDTLF42772ELTOBO1 is a TLE4277-2EL demoboard that allows evaluation of the TLF4277-2EL in the PG-SSOP-14 EP package. It can also be used to evaluate the package independent parameters of the TLF4277-2LD. This demoboard enables evaluation of Infineon’s latest high performance automotive antenna LDOs with integrated current sense. The TLE4277-2EL has been designed for all ECUs connected to the battery within the infotainment automotive application that need a current sense for active antenna diagnostics. The demoboard allows for an easy plug-and-play solution to evaluate the TLE4277-2EL with all necessary external components already mounted on the board. Suitable for automotive antenna supply and all other automotive applications which need a current sense.
- Plug-and-play evaluation capability
- Easy verification and configuration
- Enable, current sense, overtemperature shutdown, output current limitation
- Adjustable output voltage
- AEC-Q100 qualified
- Demonstrate the capabilities of TLF4277-2EL and TLF4277-2LD
- Save design time
- Allow easy application adaption for evaluation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demonstration Board TLF4277-2EL
No SVHC (27-Jun-2018)
TLF4277-2EL
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
