Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDITS4075QTOBO1Copy
Order Code3514683
Also Known AsSP001433804, DEMOBOARD ITS4075Q
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY556.860 (CNY629.2518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY556.86 (CNY629.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDITS4075QTOBO1Copy
Order Code3514683
Also Known AsSP001433804, DEMOBOARD ITS4075Q
Silicon ManufacturerInfineon
Silicon Core NumberITS4075Q-EP-D
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Power Switch
Kit ContentsDemo Board ITS4075Q-EP-D
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DEMOBOARDITS4075QTOBO1 is an ITS4075Q demo board that can be used to easily evaluate the 4-channel PROFET™ Industrial ITS4075Q.
- Fully equipped with peripheral components and corresponding connectors aside the ITS4075Q
- Supply voltage range from 5V to 45V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Demo Board ITS4075Q-EP-D
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ITS4075Q-EP-D
Application Sub Type
High Side Power Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
