Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.400 | CNY42.40 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.400 (CNY47.912) |
| 10+ | CNY36.760 (CNY41.5388) |
| 25+ | CNY34.740 (CNY39.2562) |
| 50+ | CNY33.400 (CNY37.742) |
| 100+ | CNY32.060 (CNY36.2278) |
| 250+ | CNY30.320 (CNY34.2616) |
| 500+ | CNY29.240 (CNY33.0412) |
Product Information
Product Overview
CYW89072BRFB5GT is a Bluetooth® LE 5.4 MCU with ARM Cortex M3 dedicated to automotive applications. This device features a powerful Cortex®-M3 32-bit RISC processor with embedded ICE-RT debug and JTAG interface units. The microprocessor also includes 848KB of ROM memory for program storage and boot ROM, 352KB of RAM for data scratch-pad, and patch RAM code catering to the needs of a variety of automotive applications. This device is capable of automotive grade 2 (-40°C to +105°C) ambient operating temperature performance and is tested to automotive electronics council AEC-Q100 environmental stress guidelines and is manufactured in ISO 9001-approved and TS16949-certified facilities. Potential applications include automotive hands-free radios, automotive data communications, keyless entry/remote start/settings, tire pressure monitoring, and remote sensors/accessories control.
- 2 independent SPI interfaces
- 1.7 to 3.6V supply voltage range
- Bluetooth® LE receive sensitivity of -96dBm
- Bluetooth® LE TX Power: up to +9dBm
Technical Specifications
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
