Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYW20736SCopy
Order Code2932644
Also Known AsSP005651023, CYW20736S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.340 (CNY131.4642) |
| 10+ | CNY107.120 (CNY121.0456) |
| 25+ | CNY104.980 (CNY118.6274) |
| 50+ | CNY102.840 (CNY116.2092) |
| 100+ | CNY102.590 (CNY115.9267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.34 (CNY131.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW20736SCopy
Order Code2932644
Also Known AsSP005651023, CYW20736S
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Receiver Sensitivity Rx-94 dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range1.62 V to 3.63 V
Product Range-
Operating Temperature Range-40 °C to 85 °C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
Supply Voltage Range
1.62 V to 3.63 V
Operating Temperature Range
-40 °C to 85 °C
Supply Voltage Min
1.62V
Receiver Sensitivity Rx
-94 dBm
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
