
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.760 (CNY48.3188) |
| 10+ | CNY34.300 (CNY38.759) |
| 25+ | CNY31.890 (CNY36.0357) |
| 50+ | CNY30.600 (CNY34.578) |
| 100+ | CNY29.310 (CNY33.1203) |
| 250+ | CNY27.880 (CNY31.5044) |
| 500+ | CNY27.390 (CNY30.9507) |
Product Information
Product Overview
CYW20706UA2KFFB4G is a single-chip Bluetooth® SoC for embedded wireless devices. This stand-alone baseband processor with an integrated 2.4GHz transceiver. Manufactured using the industry’s most advanced 40nm CMOS low-power process, the CYW20706 employs the highest level of integration to eliminate all critical external components, thereby minimizing the device’s footprint and the costs associated with implementing Bluetooth® solutions. It is the optimal solution for embedded and IoT applications. Built-in firmware adheres to the Bluetooth® low energy profile. Application includes home automation, point-of-sale input devices, blood pressure monitors, “Find me” devices, heart rate monitors, proximity sensors, thermometers, wearables.
- Bluetooth® device ID profile version 1.3 compliant
- Supports generic access profile (GAP)
- Supports adaptive frequency hopping (AFH)
- Excellent receiver sensitivity, programmable output power control
- Integrated Arm® Cortex®-M3 microprocessor core
- On-chip power-on reset (POR), support for EEPROM and serial flash interfaces
- Integrated low dropout regulators (LDO), on-chip software controlled PMU
- PCM/I²S Interface, infrared modulator
- Nominal frequency range from 20 to 40MHz
- 49-pin FBGA package, operating temperature range from 0 to +70°C
Technical Specifications
2.402GHz
2.48GHz
GFSK
1.26V
26.373mA
FBGA
2.402GHz
-30°C
-96.5dBm
-
MSL 3 - 168 hours
Transceiver
1.14V
3Mbps
FBGA
60.289mA
49Pins
2.48GHz
12dBm
85°C
Home Automation, Point-of-Sale Input Devices, Blood Pressure Monitors, Find Me Devices, Thermometers
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
