Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,115.600 (CNY1,260.628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,115.60 (CNY1,260.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3KIT-004Copy
Order Code4064243
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Peripheral Controller
Silicon ManufacturerCypress
Silicon Core NumberCYUSB301x
Product Range-
Kit ContentsBaseboard CYUSB301x, USB-C Cable, Camera add-on Board, Quick Start Guide, Kit Sasing, Foam
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYUSB3KIT-004 EZ-USB™ SX3 explorer kit (DVK) is based on the SX3 product family of Infineon’s configurable SuperSpeed USB controllers. SX3 has a fully configurable general interface that can interface with any processor, ASIC, image sensor, or field programmable gate array (FPGA). It provides easy and effortless connectivity to popular industry interfaces such as synchronous FIFO, asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces, and image sensor interfaces.
- Video streaming up to 1080p @30fps in YUV format from on-board image sensor module
- Audio stream from on-board L/R digital MEMS microphones
- USB bus-powered operation
- External off-the-shelf MIPI camera interface from Raspberry Pi
- Compatible with FX3 explorer kit interconnect boards
- On-board regulators
- Firmware-controlled LED and user switch
- GPIO headers
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Cypress
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB Peripheral Controller
Silicon Core Number
CYUSB301x
Kit Contents
Baseboard CYUSB301x, USB-C Cable, Camera add-on Board, Quick Start Guide, Kit Sasing, Foam
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271248
