Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB3065-BZXICopy
Manufacturer Standard Lead Time19 weeks
Order Code2932633
Also Known AsSP005657105, CYUSB3065-BZXI
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.010 (CNY239.5713) |
| 5+ | CNY193.370 (CNY218.5081) |
| 10+ | CNY179.520 (CNY202.8576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.01 (CNY239.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3065-BZXICopy
Manufacturer Standard Lead Time19 weeks
Order Code2932633
Also Known AsSP005657105, CYUSB3065-BZXI
Technical Datasheet
Bridge TypeUSB to I2C, I2S, SPI, UART
Supply Voltage Min1.15V
Supply Voltage Max1.25V
IC Case / PackageBGA
No. of Pins121Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYUSB3065-BZXI is an EZ-USB™ CX3 MIPI CSI-2 to SuperSpeed USB bridge controller. Typical applications include digital video cameras, digital still cameras, webcams, scanners, video conference systems, gesture-based control, surveillance cameras, medical imaging devices, video IP phones, USB microscopes, and industrial cameras.
- Universal Serial Bus (USB) integration, 5Gbps USB 3.0 PHY compliant with PIPE 3.0
- USB 3.0 and USB 2.0 peripherals, compliant with USB 3.0 specification 1.0
- Thirty-two physical endpoints
- EZ-USB™ software development kit (SDK) for easy code development
- Operating voltage range from 1.7V to 3.6V
- 512kByte SRAM
- 5GBit/s USB speed
- Core and analogue voltage operating current is 192mA ( total current through AVDD, VDD)
- 121-ball BGA package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Bridge Type
USB to I2C, I2S, SPI, UART
Supply Voltage Max
1.25V
No. of Pins
121Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.15V
IC Case / Package
BGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001881
