Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB3064-BZXCCopy
Manufacturer Standard Lead Time30 weeks
Order Code2836837
Also Known AsSP005657099, CYUSB3064-BZXC
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.610 (CNY174.7093) |
| 10+ | CNY142.760 (CNY161.3188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.61 (CNY174.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3064-BZXCCopy
Manufacturer Standard Lead Time30 weeks
Order Code2836837
Also Known AsSP005657099, CYUSB3064-BZXC
Technical Datasheet
USB IC TypeUSB Peripheral Controller
USB StandardUSB 2.0, 3.0
Supply Voltage Min1.15V
Supply Voltage Max1.25V
IC Case / PackageBGA
No. of Pins121Pins
Data Rate5Gbps
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MIPI CSI-2 to SuperSpeed USB bridge controller. It is suitable for use in digital video cameras, digital still cameras, webcams, scanners, video conference systems, gesture-based control, surveillance cameras, medical imaging devices, video IP phones, USB microscopes, industrial cameras applications.
- Universal serial bus (USB) integration
- MIPI CSI-2 RX interface: CCI interface for image sensor configuration
- Supports the following video data formats: User-defined 8bit
- Fully accessible 32bit CPU
- Additional connectivity to the following peripherals: I2C controller at 1MHz
- Twelve GPIOs, ultra-low-power in core power-down mode
- EZ-USB® software development kit (SDK) for easy code development
Technical Specifications
USB IC Type
USB Peripheral Controller
Supply Voltage Min
1.15V
IC Case / Package
BGA
Data Rate
5Gbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0, 3.0
Supply Voltage Max
1.25V
No. of Pins
121Pins
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
