Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB3035-BZXCCopy
Manufacturer Standard Lead Time37 weeks
Order Code2772865
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Also Known AsSP005657095, CYUSB3035-BZXC
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.250 (CNY341.5425) |
| 5+ | CNY273.480 (CNY309.0324) |
| 10+ | CNY244.700 (CNY276.511) |
| 25+ | CNY230.310 (CNY260.2503) |
| 50+ | CNY220.800 (CNY249.504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.25 (CNY341.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3035-BZXCCopy
Manufacturer Standard Lead Time37 weeks
Order Code2772865
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Also Known AsSP005657095, CYUSB3035-BZXC
Technical Datasheet
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max-
Program Memory Size-
No. of Pins121Pins
IC Case / PackageBGA
No. of I/O's60I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size512KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.15V
Supply Voltage Max1.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesCYUSB3xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EZ-USB Family CYUSB3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
BGA
Interfaces
I2C, I2S, SPI, UART
ADC Channels
-
Supply Voltage Min
1.15V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
CYUSB3xx
MSL
MSL 3 - 168 hours
Device Core
ARM9
Operating Frequency Max
-
No. of Pins
121Pins
No. of I/O's
60I/O's
RAM Memory Size
512KB
ADC Resolution
-
Supply Voltage Max
1.25V
Operating Temperature Max
70°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
